Littelfuse AQ1205-01LTG Bidirectional TVS Diode

Littelfuse AQ1205-01LTG Bidirectional TVS Diode is designed using proprietary silicon avalanche technology. This diode provides a high Electro Static Discharge (ESD) protection level for electronic equipment and can safely absorb repetitive ESD strikes of ±30kV (contact/air). The AQ1205-01LTG TVS diode features a low leakage current of 20nA (maximum) at 5V and a low clamping voltage of 6.5V and 10V, depending on the peak current. In addition, the diode can safely dissipate a 7A (8/20μs) surge event as defined in IEC 61000-4-5, 2nd edition. The AQ1205-01LTG diode is ideally used in automotive, battery protection, computer peripherals, medical equipment, notebooks, desktops, servers, switches, Point-of-Sale (PoS) terminals, and instrumentation.

Features

  • ESD, IEC 61000-4-2, ±30kV contact/air
  • ESD, ISO10605 330pF 330Ω, ±30kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • 7pF diode capacitance
  • Maximum surge tolerance, IEC 61000-4-5, 2nd edition, 7A (8/20μs)
  • -40°C to 150°C operating temperature range
  • Low leakage current of 20nA (maximum) at 5V
  • Low clamping voltage
  • Halogen-free, lead-free, and RoHS compliant
  • Moisture Sensitivity Level (MSL -1)
  • AEC-Q101 qualified and PPAP capable

Applications

  • Automotive
  • Battery protection
  • BMS
  • Computer peripherals
  • Medical equipment
  • Notebooks
  • Desktops
  • Servers
  • Point-of-Sale (PoS) terminals
  • Switches/Buttons
  • Test equipment/Instrumentation

Functional Block Diagram

Block Diagram - Littelfuse AQ1205-01LTG Bidirectional TVS Diode

Performance Graphs

Performance Graph - Littelfuse AQ1205-01LTG Bidirectional TVS Diode

Package Dimensions

Mechanical Drawing - Littelfuse AQ1205-01LTG Bidirectional TVS Diode
Yayınlandı: 2024-11-19 | Güncellenmiş: 2024-11-29