Littelfuse AQ27COM-01 Bidirectional TVS Diode
Littelfuse AQ27COM-01 Bidirectional TVS Diode provides a high Electrostatic Discharge (ESD) protection level for electronic equipment. This TVS diode is fabricated using proprietary silicon avalanche technology. The AQ27COM-01 TVS diode dissipates a 4A (8/20μs) surge event as defined in IEC 61000-4-5, 2nd edition. This TVS diode safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC61000-4-2) without any performance degradation. The AQ27COM-01 TVS diode is AEC-Q101 qualified and PPAP capable. Typical applications include automotive, ADAS control units, body control units, CAN/LIN buses, electronic control units, factory automation, lighting control (DALI), and powertrain control units.Features
- ESD, IEC 61000-4-2, ±30kV contact/air
- ESD, ISO 10605, 330pF 330Ω, ±30kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Maximum surge tolerance, IEC 61000-4-5 2nd edition, 4A (8/20μs)
- Halogen and lead-free
- RoHS compliant
- Moisture Sensitivity Level (MSL-1)
- AEC-Q101 qualified and PPAP capable
Specifications
- 200W peak pulse power (tp= 8/20μs)
- 4A peak current (tp=8/20μs)
- 27V maximum reverse standoff voltage
- 28V to 35V breakdown voltage range (IR=1mA, I/O to GND)
- 50nA maximum reverse leakage current (VR=27V, I/O to GND)
- 0.6Ω dynamic resistance (TLP, tP=100ns, I/O to GND)
- 12pF diode capacitance (Reverse bias=0V, f=1MHz, I/O to GND)
- Clamp voltage:
- 41V (IPP=1A, tp=8/20μs, I/O to GND)
- 50V (IPP=4A, tp=8/20μs, I/O to GND)
- -40°C to 150°C operating temperature range
Applications
- Automotive
- ADAS control units
- Body control units
- CAN/LIN buses
- Electronic control units
- Factory automation
- Lighting control (DALI)
- Powertrain control units
Functional Block Diagram
Dimension Diagram
Yayınlandı: 2024-04-17
| Güncellenmiş: 2024-04-30