Littelfuse AQ27COM-02HTG TVS Diode Array

Littelfuse AQ27COM-02HTG TVS Diode Array features a bidirectional TVS array utilizing proprietary silicon avalanche technology. The diode features high electrostatic (ESD) protection and can safely absorb repetitive ESD strikes of ±30kV. The AQ27COM-02HTG can safely dissipate up to 4A (8/20μs) surge event according to IEC 61000-4-5. The Littelfuse AQ27COM-02HTG TVS Diode Array is AEC-Q101 qualified and PPAP capable for automotive applications. The diode array is ideal for ADAS, body, electronic, and powertrain control units, as well as CAN bus, factory automation, and lighting control applications.

Features

  • ESD, IEC 61000-4-2, ±30kV contact/air
  • ESD, ISO 10605, 330pF 330Ω, ±30kV contact/air
  • EFT, IEC 6100-4-4, 40A (5/50ns)
  • 4A max surge tolerance, IEC 61000-4-5 2nd edition (8/20μs)
  • Moisture sensitivity level (MSL) 1
  • AEC-Q101 qualified
  • PPAP capability
  • Halogen free, lead free, and RoHS compliant

Applications

  • Automotive
  • ADAS control units
  • Body control units
  • CAN Bus
  • Electronic control units
  • Factory automation
  • Lighting control (DALI)
  • Powertrain control units

Specifications

  • 200W peak pulse power rating
  • 4A peak current rating
  • 27V reverse standoff voltage rating
  • 28V to 35V breakdown voltage range
  • 10nA typical reverse leakage current rating
  • 0.5Ω dynamic resistance
  • 12pF diode capacitance
  • -40°C to +150°C operating temperature range
  • -55°C to +150°C storage temperature range

Functional Block Diagram

Block Diagram - Littelfuse AQ27COM-02HTG TVS Diode Array
Yayınlandı: 2024-07-10 | Güncellenmiş: 2024-07-19