Littelfuse AQ3052-02RTG 2-Channel Unidirectional TVS Diode
Littelfuse AQ3052-02RTG 2-Channel Unidirectional TVS Diode is a low-capacitance TVS diode array designed to provide two-channel protections against ESD and lightning-induced surges. This robust device can safely absorb repetitive electrostatic discharge events at the higher levels specified by IEC 61000-4-2 (Level 4, ±8kV contact discharge) without performance degradation. Furthermore, the AQ3052-02RTG unidirectional diode can safely dissipate a 10A surge current with an 8/20μs waveform, ensuring reliable protection for sensitive electronic components (IEC61000-4-5 2nd edition). The typical capacitance of 1pF ensures excellent signal integrity in challenging consumer electronics interfaces. This AEC-Q101-qualified and PPAP-capable TVS diode features low clamping voltage and is suitable for USB 2.0, 10/100/1000 Ethernet, LVDS video lines, and display-port applications.Features
- ESD, IEC 61000-4-2, and ±30kV contact/air
- ESD, ISO10605 330pF 330Ω, and ±30kV contact/air
- EFT, IEC 61000-4-4, and 40A (5/50ns)
- Maximum surge tolerance, IEC 61000-4-5 2nd edition, and 10A (8/20μs)
- Low capacitance of 1pF @1MHz (TYP @VR =0V)
- Low clamping voltage
- Halogen-free, lead-free, and RoHS-compliant
- Moisture Sensitivity Level (MSL-1)
- AEC-Q101 qualified and PPAP capable
Applications
- Automotive
- USB2.0
- Display port
- 10/100/1000 Ethernet
- LVDS line video lines
Package Dimensions — SOT523-3L
Yayınlandı: 2024-06-19
| Güncellenmiş: 2024-07-05