Littelfuse AQ36CANA-02HTG Bidirectional TVS Diode

Littelfuse AQ36CANA-02HTG Bidirectional TVS Diode is AEC-Q101 qualified and fabricated in a proprietary silicon avalanche technology. The AQ36CANA-02HTG provides a high electrostatic discharge (ESD) protection level for electronic equipment. This diode has the ability to safely absorb repetitive ESD strikes of ±30kV without any performance degradation and can safely dissipate an 8A 8/20µs surge event. Littelfuse AQ36CANA-02HTG Bidirectional TVS Diode is suitable for ADAS control units, factory automation, electronic control units, powertrain control units, and automotive applications.

Features

  • AEC-Q101 qualified
  • PPAP capable
  • High ESD protection

Applications

  • Automotive
  • ADAS control units
  • Body control units
  • CAN-bus
  • Electronic control unit
  • Factory automation
  • Lightning control (DALI)
  • Powertrain control units

Specifications

  • ESD, IEC 61000-4-2, ±30kV contact/air
  • ESD, ISO 10605, 330pF 330Ω, ±30kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • 500W peak pulse power
  • 8A (8/20μs) maximum surge tolerance, IEC 61000- 4-5 2nd Edition
  • -40°C to +150°C operating temperature range
Yayınlandı: 2022-09-14 | Güncellenmiş: 2022-10-03