Littelfuse AQ4337-01ETG Bidirectional TVS Diode Arrays

Littelfuse AQ4337-01ETG Bidirectional TVS Diode Arrays are ultra-low capacitance, bidirectional, and provide a high level of protection for electronic equipment that may experience destructive electrostatic discharge (ESD). A typical capacitance of 0.25pF helps the Littelfuse AQ4337-01ETG TVS Diodes ensure excellent signal integrity on HDMI and DisplayPort interfaces, Thunderbolt, and USB 3.1 Gen 1. These TVS diode arrays safely absorb repetitive ESD strikes at ±15kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate 7A of 8/20μs surge current (IEC 61000-4-5 2nd edition).

Features

  • ESD, IEC 61000-4-2, ±15kV contact/air
  • ESD, ISO10605 330pF 330Ω, ±15kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • 7A (8/20μs) maximum surge tolerance, IEC 61000-4-5, 2nd Edition
  • 0.1μA (maximum) leakage current at 5V
  • 0.25pF capacitance (typical at VR=0V)
  • SOD882 packaging helps save board space
  • Moisture sensitivity level 1 (MSL-1)
  • AEC-Q101 qualified and PPAP capable
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Automotive advanced drive assistance systems (ADAS)
  • Automotive DisplayPort
  • Gigabit Multimedia Serial Link (GMSL)
  • Gigabit Video Interface (GVIF)
  • Low-voltage differential signaling
  • 2.5G/5G/10G Ethernet

Pinout

Chart - Littelfuse AQ4337-01ETG Bidirectional TVS Diode Arrays

Block Diagram

Block Diagram - Littelfuse AQ4337-01ETG Bidirectional TVS Diode Arrays
Yayınlandı: 2022-08-01 | Güncellenmiş: 2022-08-03