Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors
Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.Features
- High-temperature capability up to +300°C
- Hermetically sealed glass package
- Low cost
- Excellent long-term stability
- High voltage insulation
- Solderable or weldable tinned CSS led wires
- Non-standard resistance values and tolerances available
- Special lead forms available
Specifications
- 500Ω to 5MΩ resistance range at +25°C
- ±1%, ±2%, ±5%, and ±10% tolerance options
- 2mW/°C nominal dissipation constant
- -55°C up to +300°C temperature range
- Maximum thermal time constant
- 5-seconds, still air
- 0.5 to 1-second, well-stirred oil
Yayınlandı: 2021-05-24
| Güncellenmiş: 2022-03-11