Littelfuse JL DO-35 Interchangeable Encapsulated Thermistors
Littelfuse JL DO-35 Interchangeable Glass Encapsulated NTC Thermistors are manufactured using super stable, precision NTC chips that are hermetically sealed in a glass, DO-35 diode-style package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the JL DO-35 Interchangeable Glass Encapsulated NTC Thermistors from Littelfuse suitable for use with automatic insertion equipment and for applications where interchangeability eliminates the necessity for costly individual circuit calibration.Features
- High-temperature capability up to +300°C
- Hermeticlly sealed glass package, DO-35 package style
- Low-cost
- Excellent long term stability
- High voltage insulation
- Solderable or weldable tinned CSS lead wires
- Special lead forms available
- Non-standard resistance values and tolerances available
Specifications
- 10kΩ to 100kΩ resistance range at +25°C
- ±0.5°C accuracy
- -4.4%/°C temperature coefficient at +25°C
- 2mW/°C nominal dissipation constant
- Maximum thermal time constant
- 5 seconds still air
- 0.5 seconds well-stirred oil
- -55°C to +300°C temperature range
Yayınlandı: 2021-05-24
| Güncellenmiş: 2022-03-11