Littelfuse SC1004U Ultra Low Capacitance TVS SPA® Diode Array
Littelfuse SC1004U Ultra Low Capacitance TVS SPA® Diode Array provides signal integrity preserving unidirectional ESD protection for challenging high-speed serial interfaces. Packaging includes a standard 2.5mm x 1.0mm layout, trace layout complexity, and saves PCB space. Providing more than 12kV contact ESD protection (IEC 61000-4-2) while maintaining extremely low leakage and dynamic resistance, the Littelfuse SC1004U SPA Diode sets high standards for signal integrity and usability.Features
- 0.20pF typical capacitance
- ESD, IEC 61000-4-2
- ±12kV contact
- ±15kV air
- 11.0V clamping voltage
- Low profile DFN array packages
- Reflow solderable
- Facilitates excellent signal integrity
- ELV compliant
- AEC-Q101 qualified
- Moisture Sensitivity Level (MSL) 1
- Lead-free, halogen-free, and RoHS compliant
Applications
- USB 3.1, 3.0, and 2.0
- HDMI 2.0, 1.4a, and 1.3
- DisplayPort™
- V-by-One®
- Thunderbolt (Light Peak)
- LVDS interfaces
- Consumer, mobile, and portable electronics
- Tablet PC and external storage with high-speed interfaces
- Applications requiring high ESD performance in small packages
Specifications
- 2A maximum peak current
- 0.22pF maximum input capacitance
- 7.5V minimum breakdown voltage, 8.5V typical
- 7.0V maximum reverse standoff voltage
- 50nA maximum reverse leakage current, 25nA typical
- 11V typical clamping voltage
- 0.55Ω typical dynamic resistance
- 2.0A maximum peak pulse current
- Temperature ranges
- -55°C to +125°C operating
- -55°C to +150°C storage
- Materials
- Pre-plated frame or matte-tin lead plating
- Copper alloy leads
- Silicon substrate
- UL 94V-0 molded compound body
Yayınlandı: 2021-12-14
| Güncellenmiş: 2022-03-11