Littelfuse SC24COM-01ETG 24V Bidirectional Discrete TVS Diode
Littelfuse SC24COM-01ETG 24V Bidirectional Discrete TVS Diode is fabricated in a proprietary silicon avalanche technology. These diodes provide a high electrostatic discharge (ESD) protection level for electronic equipment. The Littelfuse SC24COM-01ETG TVS Diode safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without performance degradation. SC24COM-01ETG safely dissipates a 5A 8/20μs surge event as defined in IEC 61000-4-5, 2nd edition.Features
- ESD, IEC 61000-4-2, ±30 kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- 5A (8/20μs) maximum surge tolerance, IEC 61000-4-5 2nd edition
- Halogen-free, lead-free, and RoHS compliant
- Moisture sensitivity level (MSL) 1
Applications
- LED lighting modules
- Portable instrumentation
- General-purpose I/O
- Mobile and handhelds
- RS232/RS485
- VBus protection
Specifications
- 250W peak pulse power
- 5.0A peak current
- -40°C to +125°C operating temperature
Functional Block Diagram
Yayınlandı: 2023-10-05
| Güncellenmiş: 2023-10-12