Littelfuse SP3213 0.09pF 12kV Bidirectional TVS Diode Arrays

Littelfuse SP3213 0.09pF 12kV Bidirectional Discrete TVS Diode Arrays offer ultra-low capacitance ESD protection for electronic equipment. The bidirectional arrays have a typical capacitance of 0.09pF to ensure excellent signal integrity on the most challenging consumer electronics interfaces, including USB 3.1, HDMI 2.0, DisplayPort, Thunderbolt, and V-by-One®. Littelfuse SP3213 TVS Diodes can safely absorb repetitive ESD strikes at ±12kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate 2A of 8/20μs surge current (IEC 61000-4-5 2nd edition).

Features

  • ESD, IEC 61000-4-2, ±12kV contact, ±18kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, 2A (8/20 as defined in IEC 61000-4-5 2nd edition)
  • 0.02μA (typical) at 5V low leakage current
  • Space efficient 0201 footprint
  • AEC-Q101 qualified
  • Halogen-free, lead-free, and RoHS compliant
  • Moisture Sensitivity Level: MSL -1

Applications

  • Ultra-high-speed data lines
  • USB 3.1, 3.0, 2.0
  • HDMI 2.0, 1.4a, 1.3
  • DisplayPort™
  • Thunderbolt
  • LVDS interfaces
  • Consumer, mobile, and portable electronics
  • Tablet PC and external storage with high-speed interfaces

Functional Block Diagram

Block Diagram - Littelfuse SP3213 0.09pF 12kV Bidirectional TVS Diode Arrays

eBook

Littelfuse SP3213 0.09pF 12kV Bidirectional TVS Diode Arrays
Yayınlandı: 2019-03-26 | Güncellenmiş: 2023-05-04