Littelfuse SP3401 TVS Diode Arrays

Littelfuse SP3401 TVS Diode Arrays feature a 6.5V to 11.5V breakdown voltage range, 10A peak current, and 100nA reverse leakage current. The SP3401 series offers a design that protects high-speed interfaces against electrostatic discharge (ESD). These Level 3 TVS Diode Arrays have low capacitance, clamping capability, and fast response time. Littelfuse SP3401 Level 3 TVS Diode Arrays are ideal for HDMI, DisplayPort, NFC, and S-ATA applications.

Features

  • Low capacitance
  • Low leakage current
  • Small form factor µDFN package
  • AEC-Q101 qualified
  • Clamping capability
  • Fast response time
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • USB 3.1 Gen1
  • HDMI
  • DisplayPort
  • S-ATA
  • NFC
  • 1G/2.5G/10G Ethernet

Specifications

  • MSL-1 moisture sensitivity level
  • 0.35pF capacitance rating
  • 1nA leakage current rating
  • 10A peak current
  • 6.5V to 11.5V breakdown voltage range
  • 100nA reverse leakage current
  • -40°C to +125°C operating temperature range

USB Protection Example

Application Circuit Diagram - Littelfuse SP3401 TVS Diode Arrays
Yayınlandı: 2019-08-08 | Güncellenmiş: 2025-04-29