Littelfuse SP402x TVS Diode Arrays

Littelfuse SP402x TVS Diode Arrays safely absorb up to 7A, 12A, and 15A per IEC61000-4-5 (t= 8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard. These devices integrate low capacitance steering diodes with one or two Zener diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning-induced surge events. The low loading capacitance and high surge capability make the Littelfuse SP402x series ideal for protecting telecommunication ports such as xDSL and other high voltage, high-speed legacy interfaces.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, (8/20μs as defined in IEC 61000-4-5 2nd edition)
    • SP4024: 7A
    • SP4023: 12A
    • SP4022: 15A
  • Low capacitance of 1.3pF (at VR=0V)
  • Low leakage current
  • Unidirectional and bidirectional configuration
  • Small SOD323 package fits 0805 footprints
  • Moisture Sensitivity Level (MSL) 1
  • AEC-Q101 qualified
  • Halogen free, lead free, and RoHS compliant

Applications

  • xDSL interfaces
  • RS-232
  • RS-485
  • Power ports
  • Security equipment
  • Instrumentation
  • Medical equipment
  • Computers and peripherals

Block Diagram

Block Diagram - Littelfuse SP402x TVS Diode Arrays
Yayınlandı: 2015-01-26 | Güncellenmiş: 2022-03-11