Littelfuse SP4338-02WTG Bidirectional TVS
Littelfuse SP4338-02WTG Bidirectional TVS offers a typical capacitance of 18pF, ensuring excellent signal integration on challenging consumer electronic interfaces. This TVS can safely absorb repetitive electrostatic discharge (ESD) strikes at ±15kV without performance degradation and safely dissipate 7A of 8/20μs surge current. Littelfuse SP4338-02WTG Bidirectional TVS provides a high level of protection for 2-channel electronic equipment that can experience destructive ESD events.Features
- 0201 space-efficient design
- ESD, IEC 61000-4-2, ±15kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Maximum surge tolerance, IEC 61000-4-5, 2nd Edition, 7A (8/20μs)
- 0.1μA leakage current at 5V
- 0.18pF capacitance rating
- Halogen free
- Lead free
- RoHS complaint
Applications
- USB 2.0 to 4.0
- Computing
- MIPI
- DisplayPort
- Thunderbolt
- S-ATA
- Cellphones
Pinout
Functional Block Diagram
Yayınlandı: 2023-08-07
| Güncellenmiş: 2023-08-16