Littelfuse SxX8xSx EV Thyristors

Littelfuse SxX8xSx EV are SCR thyristors that offer high static dv/dt and low turn off time (tq) sensitive SCR. These thyristors feature >10A surge current capability, up to 800V blocking voltage, and both thru-hole and surface mount packages. An improved turn-off time of <25μs and a sensitive gate enables a direct microprocessor interface. Littelfuse SxX8xSx EV Thyristors are specifically designed for GFCI and gas ignition applications.

Features

  • RoHS compliant and Halogen-Free
  • Through-hole and surface mount packages
  • >10amp surge current capability
  • Up to 800V blocking voltage capability
  • High dv/dt noise immunity
  • <25μs turn-off time
  • Sensitive gate for direct microprocessor interface

Applications

  • GFCI (ground fault circuit interrupter)
  • Gas ignition applications

Specifications

  • 0.8A IT(RMS)
  • 400V, 600V, or 800V VDRM/VRRM
  • 5μA to 450μA IGT
  • Packages
    • SOT-89
    • SOT-223
    • TO-92

Schematic Symbol

Littelfuse SxX8xSx EV Thyristors
Yayınlandı: 2022-06-20 | Güncellenmiş: 2022-12-06