Littelfuse SP3012 TVS Diode Arrays

Littelfuse SP3012 TVS Diode Arrays offer market leading clamping performance with a very low dynamic resistance of 0.4Ω to provide superior ESD protection for high-speed ports, such as HDMI1.3/1.4, USB2.0, USB3.0, eSATA, and Ethernet. SP3012 integrates 6 channels of ultra-low capacitance rail-to-rail diodes and an additional zener diode in a small form µDFN package (3.5x 1.35 x 0.5mm). The optimized μDFN-14 package enables straight-through routing to simplify PCB designs. This robust device can safely absorb repetitive ESD strikes at ±12kV (contact discharge), 25kV (air discharge) per IEC61000-4-2 and above the maximum level specified in the IEC61000-4-2 international standard (±8kV contact discharge) without performance degradation. SP3012's extremely low load capacitance of only 0.5pF (per I/O to GND) minimizes signal degradation and distortion to protect high-speed signal pins. Designed to protect sensitive chipsets on high-speed data lines from any external ESD event, SP3012 TVS Diode Arrays are ideally suited for LCD/PDP TVs, DVD/Blu-ray Players, desktops, MP3/PMP, set top boxes, smartphones, ultrabook/notebooks, and digital cameras.

Features

  • Provides excellent clamping performance due to its low dynamic resistance of 0.4Ω for all 6 channels of USB 3.0 in a layout optimized μDFN-14 package
  • Exceeds the highest level of the IEC61000-4-2 standard (Level 4, ±8kV) by absorbing a minimum of ±12kV (contact discharge) and ±25kV (air discharge)
  • Small form factor μDFN-14 package (3.5x 1.35 x 0.5mm) allows straight-through routing
  • ESD, IEC61000-4-2, ±12kV contact discharge, ±25kV air discharge
  • Ultra-low loading capacitance of only 0.5pF (per I/O to GND) minimizes signal degradation and distortion for high-speed applications

Applications

  • USB 3.1 Type C, USB 3.0, and USB 2.0
  • HDMI
  • eSATA
  • LCD/PDP TVs
  • External Storage
  • DVD/Blu-ray Players
  • Desktops
  • MP3/PMP
  • Set Top Boxes
  • Smartphones
  • Ultrabooks/Notebooks
  • Digital Cameras
Yayınlandı: 2012-09-27 | Güncellenmiş: 2022-03-11