Lumileds LUXEON 3014 LEDs
Lumileds LUXEON® 3014 LEDs feature a compact, industry standard package size of 3.0mm x 1.4mm x 0.70mm, ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 LEDs are hot-color targeted at a junction temperature of 65°C, ensuring color consistencyand meeting ANSI standards at operating conditions.Features
- Industry standard footprint and package offering compatibility with existing designs
- 1/9th ANSI micro-color binning enables tight color control
- Hot-color targeted at 65°C which leads to better color accuracy
- Rectangular package design allows for increased uniformity
- Drive at max current, 120mA for superior value
Applications
- Indoor Area Lighting
- Lamps
- Specialty Lighting:
- Monochrome LED
- Channel Lighting
- Signage
Additional Resources
Package Outline
Yayınlandı: 2014-03-13
| Güncellenmiş: 2024-08-14