Lumileds LUXEON® Rebel General Purpose White LEDs

Lumileds LUXEON® Rebel General Purpose White Portfolio LEDs enable endless lighting possibilities that are more efficient and reliable, longer lasting, and reduce CO2 emissions. These LEDs are ideal for all lighting and illumination applications. These flux differentiated parts, like all other LUXEON Rebel LEDs, provide the industry's best lumen maintenance, superior reliability, and quality white light that make them the most widely used power LEDs today.

Features

  • Delivers more usable light and higher flux density
  • Optimizes applications to reduce size and cost
  • LEDs can be tightly packed for mixing
  • Users can engineer more robust applications
  • Utilizes standard FR4 PCB technology
  • Simplifies manufacturing through the use of surface mount technology
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc. UL listing E327436
  • Higher light quality to optimize product merchandising and other indoor applications
  • Easier to build ENERGY STAR® solutions
  • ANSI binned to meet specific CCT and CRI needs
  • Faster payback periods and lower total ownership costs
  • Simplified engineering and faster time to market
  • Design flexibility to use fewer parts or less heat-sinking
  • Unique color mixing possibilities
  • Supports sustainable lighting solutions

Applications

  • Outdoor
  • Specialt
  • High and low bay

Package Outline

Mechanical Drawing - Lumileds LUXEON® Rebel General Purpose White LEDs

Wavelength Characteristics

Performance Graph - Lumileds LUXEON® Rebel General Purpose White LEDs
View Results ( 4 ) Page
Parça Numarası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı Işık Akısı/Işınım Akısı Uzunluk Genişlik Yükseklik
LXML-PWC1-0100 Cool White 6500 K 100 lm 4.49 mm 3.05 mm 1.98 mm
LXML-PWC1-0120 Cool White 6500 K 120 lm 4.49 mm 3.05 mm 1.98 mm
LXML-PWN1-0120 Neutral White 4100 K 120 lm 4.49 mm 3.05 mm 1.98 mm
LXML-PWN1-0100 Neutral White 4100 K 100 lm 4.49 mm 3.05 mm 1.98 mm
Yayınlandı: 2013-02-01 | Güncellenmiş: 2022-03-11