Murata Electronics Featured Products
NCM3 Isolated 3W 4:1 Input DC-DC Converters
9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.
Type 2FP Multi-Radio Modules
Compact and highly integrated multi-radio modules based on the NXP RW610 Wireless MCU.
BLM15VM Automotive Ferrite Bead Inductor
Supports high frequencies and is designed for automotive powertrains and safety applications.
Type 2FY Wireless Connectivity Module
Powered by Infineon’s CYW55513 chipset and supported across 2.4GHz, 5GHz, and 6GHz bands.
SCH16T-K10-PCB Sensor Board
Features the SCH16T-K10 gyroscope and accelerometer pre-mounted on the PCB for evaluation purposes.
SCH16T-K10 6-DOF Jiroskoplar ve İvmeölçerler
Combined high-performance 3-axis angular rate and 3-axis accelerometer.
LQW32FT_8H Chip Inductors
AEC-Q200 qualified inductors with 8000V (DC) to <12,000V (AD) maximum withstand voltage.