Power Partners

TT Electronics Power Partners brand is a leading provider of AC/DC power supplies and DC/DC converters, specializing in ITE and Medical applications. We offer a diverse range of high density, full featured solutions in power adaptors, desktops, encapsulated power supplies as well as open frame, enclosed and u-channel solutions from 5W up to 1200W.

TT Electronics is a global provider of engineered electronics employing 5000 people across 30 global locations. The TT Electronics ITE and medical power supply engineering center is located in Boston, Massachusetts providing R&D, design and support from a dedicated team of power supply and application engineers with cutting-edge expertise in test solutions, product approval and legislation. Boston is also the North American hub for power supply fulfillment in the US."

Öne Çıkan Ürünler Power Partners

PEAW & PSAW Interchangeable AC Country Plugs

PEAW & PSAW Interchangeable AC Country Plugs

Can easily be swapped out for different country markets, making it crucial for travel.

TAA240-27C Anahtarlamalı Güç Kaynağı

TAA240-27C Anahtarlamalı Güç Kaynağı

12 V ve 24 V'luk çift çıkış voltajı konfigürasyonuna ve 240 W sürekli çıkış gücüne sahiptir.

PAA Series Power Supplies

PAA Series Power Supplies

AC/DC switching power supplies offer continuous power across various operating temperatures.

PEAD310 AC/DC Switching Power Supplies

PEAD310 AC/DC Switching Power Supplies

12VDC to 56VDC voltage range, up to 20.83A current rating, and 47Hz to 663Hz input frequency.