Masach Tech Tin-Steel Drawn-Seamless EMI/RFI Shields

Masach Tech Tin-Steel Drawn-Seamless Electromagnetic Interference / Radio Frequency Interference (EMI / RFI) Shields feature a thin resultant layer of tin that enables easy solderability to PC boards while resisting corrosion during assembly. Masach's fabrication process uses drawn frames and snap-on covers to produce a seamless, more hermetic shield that is as durable as it is effective. The convenient two-piece design enables the inspection and repair of shielded components without removing the entire shield. These EMI / RFI shields are fabricated using materials based on mild steel with less than 0.12% carbon and no more than 1% alloying elements and naturally occurring impurities. The major shielding elements are ferrous and tin. Masach Tech Tin-Steel Drawn-Seamless EMI / RFI Shields are ideal for virtually any surface-mount application.

Features

  • Seamless protective cage for higher shielding effectiveness
  • Optimal planarity for higher yield on reflow soldering
  • Commonly used for board-level shielding due to exceptional mechanical formability, environmental compliance, and cost-effective design
  • Solid construction resists dents and warps
  • Highly reliable 2-piece design (frame and cover) accommodates virtually any surface-mount application
  • 2-piece design enables repair to components without removing shield, saving time and reducing repair damage
  • Thin resultant layer of tin enables easy solderability to PC boards while resisting corrosion during assembly

Applications

  • Telecom
  • Medical
  • Avionics
  • Automotive
  • Industrial
  • Energy
  • Lighting
  • Agriculture

Specifications

  • Cold reduced electrolytic tinplate steel / TS 275E8.4/8.4 EN 10202:2001
  • Major shielding elements are ferrous and tin
  • Single or 2-piece configurations available
  • Materials used to fabricate components based on mild steel with less than 0.12% carbon and no more than 1% alloying elements and naturally occurring impurities

Construction Overview

Chart - Masach Tech Tin-Steel Drawn-Seamless EMI/RFI Shields

Available Shield Configurations

Chart - Masach Tech Tin-Steel Drawn-Seamless EMI/RFI Shields
Yayınlandı: 2025-01-27 | Güncellenmiş: 2025-02-24