Analog Devices / Maxim Integrated MAX14938/MAX14939 RS-485/PROFIBUS-DP Transceivers

Analog Devices MAX14938/MAX14939 Isolated RS-485/PROFIBUS-DP Transceivers provide 2750VRMS (60s) of galvanic isolation between the RS-485 driver/receiver side and the UART side of the device. Isolation improves communication by breaking ground loops. It also reduces noise when large differences in ground potential between ports exist. These devices allow for robust communication up to 20Mbps. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC. Each device includes one half-duplex driver/receiver channel. The receiver is a 1/4-unit load, allowing up to 128 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. Undervoltage lockout disables the driver when cable-side or UART-side power supplies are below functional levels.

The Analog Devices MAX14938 and MAX14939 RS-485/PROFIBUS-DP Transceivers are available in a wide-body 16-pin SOIC package and operate over the -40°C to +105°C temperature range.

Features

  • Integrated Protections Ensures Robust Communication
    • ±35kV ESD (HBM) on Driver Outputs/Receiver Inputs
    • 2.75kVRMS Withstand Isolation Voltage for 60s (VISO)
    • 630VPEAK Maximum Repetitive Peak-Isolation Voltage (VIORM)
    • 445VRMS Maximum Working-Isolation Voltage (VIOWM)
    • >30 Years Lifetime at Rated Working Voltage
    • Withstands ±10kV Surge per IEC 61000-4-5
    • Thermal Shutdown
  • High-Performance Transceiver Enables Flexible Designs
    • Integrated LDO for Cable-Side Power
    • Compliant with RS-485 EIA/TIa-485 Standard
    • 20Mbps Maximum Data Rate
    • Allows Up to 128 Devices on the Bus

Applications

  • HVAC
  • Industrial Automation Equipment
  • Power Meters
  • Programmable Logic Controllers

MAX14938/MAX14939 Block Diagram

Analog Devices / Maxim Integrated MAX14938/MAX14939 RS-485/PROFIBUS-DP Transceivers
Yayınlandı: 2016-11-22 | Güncellenmiş: 2023-04-21