Analog Devices / Maxim Integrated MAX14941/MAX14942 RS-485/PROFIBUS-DP Transceivers

Analog Devices MAX14941 and MAX14942 RS-485/PROFIBUS-DP Transceivers provide 5000VRMS (60s) of galvanic isolation between the cable-side (RS-485 driver/receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops. It also reduces noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 20Mbps. An integrated LDO provides a simple and space-efficient architecture for providing power to the cable side of the IC. Each device includes one half-duplex driver/receiver channel. The receiver is a 1/4-unit load, allowing up to 128 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. Undervoltage lockout disables the driver when cable-side or UART-side power supplies are below functional levels.

The Analog Devices MAX14941 and MAX14942 RS-485/PROFIBUS-DP Transceivers are available in a wide-body 16-pin SOIC package and operate over the -40°C to +105°C temperature range.

Features

  • Integrated Protections Ensures Robust Communication:
    • ±35kV ESD (HBM) on Driver Outputs/Receiver Inputs
    • 5kVRMS Withstand Isolation Voltage for 60s (VISO)
    • 1200VPEAK Maximum Repetitive Peak-Isolation Voltage (VIORM)
    • 848VRMS Maximum Working-Isolation Voltage (VIOWM)
    • > 30 Years Lifetime at Rated Working Voltage
    • Withstands ±10kV Surge per IEC 61000-4-5
    • Thermal Shutdown
  • High-Performance Transceiver Enables Flexible Designs:
    • Integrated LDO for Cable-Side Power
    • Compliant with RS-485 EIA/TIa-485 Standard
    • 20Mbps Maximum Data Rate
    • Allows Up to 128 Devices on the Bus

Applications

  • HVAC
  • Industrial Automation Equipment
  • Power Meters
  • Programmable Logic Controllers

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14941/MAX14942 RS-485/PROFIBUS-DP Transceivers
Yayınlandı: 2016-12-02 | Güncellenmiş: 2023-04-21