Analog Devices / Maxim Integrated MAX17644 Himalaya uSLIC™ DC-DC Converters

Analog Devices Inc. MAX17644 Himalaya uSLIC™ Step-Down DC-DC Converters are high-efficiency, high-voltage, Himalaya synchronous step-down DC-DC converters with integrated MOSFETs operating over an input-voltage range of 4.5V to 36V. The MAX17644 DC-DC Converters are available in three variants: MAX17644A, MAX17644B, and MAX17644C, all delivering up to 2.7A of current. The MAX17644A offers a 3.3V fixed output and the MAX17644B 5V fixed output, while the MAX17644C has an adjustable output voltage from 0.9V up to 90% of VIN.

ADI MAX17644 Converters have a peak-current mode control architecture. The MAX17644 Converters have the option of being operated in the forced pulse width modulation (PWM), or pulse-frequency modulation (PFM), or discontinuous-conduction mode (DCM). These modes enable high efficiency under full-load and light-load conditions. The MAX17644 Converters offer a low minimum on-time that achieves high switching frequencies and smaller solution size.

The feedback-voltage regulation accuracy over -40°C to +125°C for the MAX17644 is ±1.2%. The device is housed in a 16-pin (3mm x 3mm) TQFN package.

Features

  • Reduces external components and total cost
    • No schottky - synchronous operation
    • Internal compensation components
    • All-ceramic capacitors, compact layout
  • Reduces number of DC-DC regulators to stock
    • Wide 4.5V to 36V Input
    • Adjustable output voltage range from 0.9V up to 90% of VIN
    • Delivers up to 2.7A over the temperature range
    • 400kHz to 2.2MHz Adjustable frequency with external clock synchronization
    • Available in a 16-Pin, 3mm x 3mm TQFN package
  • Reduces power dissipation
    • Peak Efficiency of 95.41%
    • PFM and DCM Modes enable enhanced light load efficiency
    • Auxiliary Bootstrap Supply (EXTVCC) for improved efficiency
    • 2.8μA Shutdown current
  • Operates reliably in adverse industrial environments
    • Hiccup-mode overload protection
    • Adjustable and monotonic startup with prebiased output voltage
    • Built-in output-voltage monitoring with RESET
    • Programmable EN/UVLO threshold
    • Overtemperature protection
    • CISPR32 Class B compliant
    • Wide -40°C to +125°C ambient operating temperature range / -40°C to +150°C junction temperature range

Applications

  • Industrial control power supplies
  • General-purpose point-of-load
  • Distributed supply regulation
  • Base station power supplies
  • Wall transformer regulation
  • High voltage single-board systems

Simplified Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX17644 Himalaya uSLIC™ DC-DC Converters
Yayınlandı: 2021-05-14 | Güncellenmiş: 2023-04-13