Analog Devices / Maxim Integrated MAX17644 Evaluation Kits

Analog Devices Inc. MAX17644 Evaluation Kits offer proven designs to evaluate the MAX17644A, MAX17644B, and MAX17644C high-efficiency, high-voltage Himalaya synchronous DC-DC converters. ADI MAX17644 Evaluation Kits are designed to demonstrate the optimum performance and component size.

The MAX17644AEVKIT# EV kit delivers up to 2.7A, with a fixed 3.3V output (VOUT1). The EV kit is configured to operate at 500kHz (fSW1) switching frequency over a 4.5V to 36V input voltage range.
The MAX17644BEVKIT# EV kit delivers up to 2.7A, with a fixed 5V output (VOUT2). The EV kit is configured to operate at 500kHz (fSW2) switching frequency over a 6.5V to 36V input voltage range.
The MAX17644C5EVKIT# EV kit delivers up to 2.7A, with a configured 5V output (VOUT3). The EV kit is also configured to operate at 500kHz (fSW3) switching frequency over a 6.5V to 36V input voltage range.

The Evaluation Kits provide capabilities to enable/disable settings and select the modes of operation (pulse-width modulation/pulse frequency modulation/discontinuous-conduction mode [PWM/PFM/DCM]). The Kits feature programmable input under voltage-lockout (UVLO), adjustable soft-start, open-drain RESET signal, and external clock synchronization.

The MAX17644 Evaluation Kits also provide a good layout example, optimized for conducted, radiated EMI, and thermal performance.

Features

  • Wide 4.5V to 36V input voltage range
  • MAX17644AEVKIT# Offers high 87.28% efficiency (VIN1=24V, VOUT1=3.3V, IOUT1=2.7A)
  • MAX17644BEVKIT# Offers high 90.77% efficiency (VIN2=24V, VOUT2=5V, IOUT2=2.7A)
  • MAX17644C5EVKIT# Offers high 90.77% efficiency (VIN3=24V, VOUT3=5V, IOUT3=2.7A)
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Selectable PWM, PFM, and DCM modes of operation
  • Adjustable soft-start time
  • RESET Outputs, with pullup resistor to respective VCC
  • Provision to synchronize the converters to an external clock source
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
  • Complies with CISPR32 (EN55032) class B conducted and radiated emissions

Required Equipment

  • MAX17644AEVKIT#, MAX17644BEVKIT#, MAX17644C5EVKIT#
  • 36V, 3A power supply
  • Load capable of sinking 2.7A at 3.3V and 5V
  • Two digital multimeters (DMM)

PCB Layout

Analog Devices / Maxim Integrated MAX17644 Evaluation Kits
Yayınlandı: 2021-05-14 | Güncellenmiş: 2023-04-13