Analog Devices / Maxim Integrated MAX22513 Evaluation Kit

Analog Devices MAX22513 Evaluation Kit is a fully assembled and tested circuit board that consists of an evaluation board and software. The kit evaluates the MAX22513 IO-Link® device transceiver with integrated DC-DC buck regulators. The kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22513. The Analog Devices MAX22513 Evaluation Kit connects to a PC using a USB-A-to-micro-B cable.

Features

  • IO-Link-Compliant Device Transceiver
  • I/O, I2C, and SPI Interface Terminals
  • Arduino® Compatible Connector
  • Windows 10-Compatible Software
  • USB-PC Connection
  • Proven PCB Layout
  • Fully Assembled and Tested

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX22513 Evaluation Kit
Yayınlandı: 2019-03-19 | Güncellenmiş: 2023-04-12