Analog Devices / Maxim Integrated MAX22513 Dual Driver IO-Link Device Transceiver

Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features a selectable control interface and internal high-efficiency DC-DC buck regulator. The MAX22513 also features two internal linear regulators and integrated surge protection for robust communication. The Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications.

Features

  • High configurability and integration reduce SKU
    • Configurable C/Q and DO/DI drivers
      • PNP, NPN, and push-pull modes
      • Individual slew rate control for drivers
      • Selectable driver current limit of 50mA to 250mA
    • Control and monitoring with I2C or SPI
      • Half- and full-duplex SPI modes
    • Integrated high-efficiency DC-DC buck regulator
      • Selectable switching frequency
        • 921kHz (typ) or 1.229MHz (typ)
      • 300mA (max) Load
      • Output voltage from 2.5V to 12V
    • Internal 5V and 3.3V linear regulators
    • Accurate oscillator for IO-link communication
  • Integrated protection enables robust systems
    • Integrated ±1kV/500Ω surge protection
      Glitch filters for improved burst resilience
      Selectable overcurrent configuration
      Hot-plug and reverse polarity protection
      -40°C to +125°C Operating temperature range
  • Optimized for small sensor designs
    • Low power dissipation:
      • 2Ω (typ) On-resistance for C/Q and DO/DI drivers
    • Available in two packages:
      • 28-Pin TQFN-EP (3.5mm x 5.5mm)
      • WLP (4.1mm x 2.1mm)

Applications

  • IO-Link sensor and actuator devices
  • Industrial sensors
Yayınlandı: 2019-03-04 | Güncellenmiş: 2024-05-23