Analog Devices / Maxim Integrated PD42-1-1243-IOLINK PANdrive™ IO-Link™ Actuator

Analog Devices Inc. PD42-1-1243-IOLINK PANdrive™ IO-Link™ Actuator combines a NEMA17 stepper motor with controller and driver electronics. The IO-Link connection through a standard 4-pin M12 connector offers full control over the NEMA17 stepper motor and provides an industry-standard IO-Link communication protocol, enabling control, configuration, and status monitoring. Analog Devices PD42-1-1243-IOLINK Actuator is ideal for laboratory automation, semiconductor handling, and more.

Features

  • Stepper motor NEMA17 / 42mm
  • 6VDC to 28VDC supply voltage
  • Up to 1.2A RMS motor current
  • IO-Link interface
  • Integrated motion controller
  • PANdrive smart motor
  • StealthChop™ silent PWM mode
  • SpreadCycle™ current control
  • StallGuard2™ load detection
  • CoolStep™ automatic current scaling
  • An integrated absolute position sensor

Applications

  • Laboratory automation
  • Manufacturing
  • Semiconductor handling
  • Robotics
  • Factory automation
  • Test and measurement

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated PD42-1-1243-IOLINK PANdrive™ IO-Link™ Actuator

Videos

Yayınlandı: 2021-01-07 | Güncellenmiş: 2026-02-03