Analog Devices / Maxim Integrated MAX25606EVSYS Evaluation System
Analog Devices MAX25606EVSYS Evaluation System is a demonstration and development platform for the MAX25606 6-Switch Matrix Manager. The MAX25606 is optimized for single- or dual-string automotive lighting applications. This device integrates six individually controlled N-channel MOSFET switches. Each switch has an on-resistance of 0.2Ω and is rated to withstand 16V. A single current source can be used to power all the LEDs connected in series. Individual LEDs can be dimmed by turning on and off the bypass switches across each LED.The Analog Devices MAX25606EVSYS Evaluation System consists of a MAX25606 Evaluation Board and the MAX32625PICO Board. The MAX32625PICO enables communication to a PC via USB, allowing the user to control and evaluate the target device using a Graphical User Interface (GUI).
The MAX25606 Evaluation Board includes two pre-mounted MAX25606 devices controlling twelve onboard LEDs connected in a series configuration. The MAX25601 Boost-Buck LED Controller is also included to drive the LEDs.
Features
- Included MAX32625PICO Board enables connection to PC via USB
- GUI for easy evaluation
Required Equipment
- MAX25606 Evaluation Board (Included)
- MAX32625PICO Board (Included)
- 12V, 3A power supply
- Windows-based PC with GUI installed
Board Layout
Yayınlandı: 2021-06-21
| Güncellenmiş: 2023-04-12