Analog Devices / Maxim Integrated MAX32625PICO Evaluation Board

Analog Devices Inc. MAX32625PICO Evaluation Board is a rapid development platform designed to help engineers quickly implement designs with the MAX32625 Arm® Cortex®-M4 Microcontroller with FPU (Floating Point Units). ADI MAX32625PICO Board also includes the MAX14750 PMIC (Power Management IC) to provide all the needed voltages.

The MAX32625PICO features a compact, 0.6" x 1.0" (15.24mm x 25.4mm) dual-row header footprint that is compatible with breadboards and can be soldered down SMT to another board. A 10-pin Arm Cortex Debug Connector is also available, allowing the MAX32625PICO to be used as a DAPLink adapter. The MAX32625PICO Evaluation Board provides a power-optimized flexible platform for quick proofs-of-concept and early software development to enhance time to market.

The Maxim MAX32625PICO Board ships with a DAPLink image loaded that provides the USB Mass Storage Device (MSD) drag-and-drop programming, USB Communications Device Class (CDC) Virtual Serial Port, and Human Interface Device (HID) CMSIS-DAP interface used by the Mbed™ site. This feature allows the MAX32625PICO to be used as a programmer/debugger right out of the box. The microcontroller is also programmed with a bootloader allowing the DAPLink image to be updated or replaced with the user's application code.

Castellated pads, arranged in a dual row set at 100mil pitch, are offered along the sides of the MAX32625PICO Board. This board is an easy, compact way to get a useful set of resources from a micro USB connector, including +5V, +3.3V, +1.8V supplies, SPI, I2C, UART, 1-Wire serial interfaces, 14 GPIO, and two analog inputs. All components on the MAX32625PICO Board are located on the front side, allowing it to be surface-mounted as a module on other boards.

Features

  • Ultra-compact development platform
    • 0.6" x 1.0", 20-pin DIP footprint
    • Cortex debug connector (Host)
    • 20 digital I/O, four analog inputs
    • 3.3V and 1.8V supplies
  • Expansion connections
    • Breadboard-compatible headers
    • SMT-compatible footprint
    • 10-pin Cortex debug header
    • Micro USB connector
  • Integrated peripherals
    • RGB indicator LED
    • User pushbutton
  • MAXDAP programming adapter
    • DAPLink over Cortex debug cable
    • Drag-and-drop programming
    • CMSIS-DAP SWD debugger
    • USB virtual UART
  • MAX326325 Microcontroller
    • 96MHz Arm Cortex-M4 microcontroller with FPU
    • 512KB Flash memory
    • 160KB SRAM
    • 8KB instruction cache
    • Full-speed USB 2.0
    • Three SPI masters, one slave
    • Two I2C masters, one slave
    • Three UARTs
    • 1-wire master
    • 40 GPIOs
    • Four input 10-bit ADC
  • MAX14750 Power Management IC
    • Micro IQ 3.3V buck-boost regulator
    • Micro IQ 1.8V buck regulators
    • Micro IQ 1.2V linear regulators
    • High-side load switch

Applications

  • Fitness monitors
  • Portable medical devices
  • Sensor hubs
  • Sports watches
  • Wearable medical patches

Videos

Board Layout (Front)

Analog Devices / Maxim Integrated MAX32625PICO Evaluation Board

Board Layout (Back)

Analog Devices / Maxim Integrated MAX32625PICO Evaluation Board
Yayınlandı: 2018-05-24 | Güncellenmiş: 2025-04-14