Analog Devices / Maxim Integrated MAX32625MBED Arm® Mbed Enabled™ Dev Platform

Analog Devices MAX32625MBED Arm® Mbed Enabled™ Development Platform provides a convenient platform for evaluating the capabilities of the MAX32625 microcontroller. The MAX32625MBED also provides a complete, functional system ideal for developing and debugging applications. The MAX32625MBED includes a MAX32625 Arm Cortex®-M4 microcontroller with FPU, a prototyping area with adjacent access to precision analog front-end (AFE) connections, and I/O access through Arduino®-compatible connectors. This development platform also includes other I/O access through 100mil x 100mil headers, a USB interface, and other general-purpose I/O devices.

Features

  • Arduino-Compatible Headers and mbed Support Enable Rapid Prototyping of Low-Power Embedded Systems
  • MAX32625 Microcontroller
    • 96MHz Arm Cortex-M4 Microcontroller with FPU
    • 512KB Flash Memory
    • 160KB SRAM
    • 8KB Instruction Cache
    • Full-Speed USB 2.0
    • Three SPI Masters, One Slave
    • Two I2C Masters, One Slave
    • Three UARTs
    • 1-Wire Master
    • 40 GPIOs
    • Four Input 10-Bit ADC
  • Expansion Connections
    • Arduino Form-Factor Headers
    • MicroSD Card Connector
    • Micro-USB Connectors
  • Prototyping Area
    • Integrated Peripherals4x User Indicator LED
    • 2x User Pushbutton
  • Integrated DAPLink Programming Adapter
    • Drag-and-Drop Programming
    • CMSIS-DAP SWD Debugger
    • USB Virtual UART

Videos

On The Board

Analog Devices MAX16910 Ultra Low-Quiescent Current, High-Voltage Linear Regulator is ideal for use in automotive and battery-operated systems. The device operates from a +3.5V to +30V input voltage, delivers up to 200mA of load current, and consumes only 20μA of quiescent current at no load. The device consumes only 1.6μA current when in shutdown.

Analog Devices MAX16999 Linear Regulator operates from a 2.5V to 5.5V input voltage and delivers a 100mA continuous load current with a low quiescent current typically around 13μA. The output voltage is preset to internally trimmed voltages in the 0.5V to 3.3V range. An active-low, open-drain reset output remains low for a programmable timeout delay after the output voltage reaches regulation.

Analog Devices MAX1792 Low Dropout Linear Regulator operates from a +2.5V to +5.5V supply and delivers a guaranteed 500mA load current with a low 130mV dropout. The high-accuracy (±1%) output voltage is preset at an internally trimmed voltage or can be adjusted from 1.25V to 5.0V with an external resistive divider.

Analog Devices MAX8511 Ultra-Low-Noise, Low Dropout (LDO) Linear Regulators are designed to deliver up to 120mA continuous output current. These regulators achieve a low 120mV dropout for 120mA load current.

Analog Devices MAX8887 Low Dropout Linear Regulators operate from a 2.5V to 5.5V input and deliver up to 300mA continuous (500mA pulsed) current. The MAX8887 is optimized for low-noise operation, while the MAX8888 includes an open-drain power-OK (POK) output flag.

Analog Devices MAX3207E Low-Capacitance, ±15kV ESD-Protection Diode Arrays with an integrated transient voltage suppressor (TVS) clamp is suitable for high-speed and general-signal ESD protection. Low input capacitance makes these devices ideal for ESD protection of signals in HDTV, PC monitors (DVI™, HDMI®), PC peripherals (FireWire®, USB 2.0), server interconnect (PCI Express®, InfiniBand™), datacom, and inter chassis interconnect.

Analog Devices MAX4854H Analog Switches operate from a single +2V to +5.5V supply and can handle signals greater than the supply rail. These devices feature four low on-resistance (7Ω) single-pole/single-throw (SPST) switches, with 27.5pF on-capacitance, making them ideal for data signals.

Yayınlandı: 2017-07-24 | Güncellenmiş: 2023-04-17