Analog Devices Inc. MAX96724/F/R GMSL2/1 to CSI-2 Deserializer

Analog Devices MAX96724/F/R Quad Tunneling GMSL2/1 to CSI-2 Deserializers convert four GMSL™2/1 inputs to 1, 2, or 4 MIPI D-PHY or C-PHY outputs. The MAX96724/F/R enables coexisting transmit bidirectional transmissions over 50Ω coax or 100Ω STP cables that meet the GMSL channel specification. Using industry-standard coax or STP interconnects, up to four remotely located sensors can be supported. Each GMSL2 serial link works at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. Analog Devices MAX96724/F/R Deserializers enable aggregation and replicating video data, allowing streams from multiple remotely located sensors to be merged and routed to one or more available CSI-2 outputs.

Features

  • Automotive-grade high-speed link
    • -21.0dB at 3.0GHz (6Gbps) maximum insertion loss
    • -19.5dB at 1.5GHz (3Gbps) maximum insertion loss
    • Auto adapt for changes in channel conditions
    • Operates at -40°C to +105°C ambient
  • Quad independently configurable GMSL inputs
    • 6/3Gbps GMSL2 and 3.12Gbps GMSL1 link-rates
    • 187.5Mbps/1Mbps (GMSL2/1) reverse link-rates
    • Support for mixed GMSL2/1 pixel and tunnel inputs
  • 2x4 or 4x2 Lane MIPI CSI-2 v1.3 outputs
    • MIPI D-PHY v1.2 rated at 2.5Gbps/Lane
    • C-PHY v1.0 rated at 5.7Gbps/Lane
    • Aggregation and replication functions
    • 16/32 virtual channel support for D-PHY/C-PHY
  • Auto D-PHY (imager) to C-PHY (SoC) conversion
  • Reference over reverse (RoR) clocking
  • Bidirectional reverse channel supports
    • 9x configurable GPIOs
    • 2x I2C ports, up to 1Mbps
  • ASIL-B compliant (MAX96724/F)
  • Ease of use features
  • Reduce BOM and space savings
    • Small 8mm x 8mm TQFN standard and side-wettable
    • Small power-over-coax (PoC)

Applications

  • High-resolution camera systems
  • Advanced Driver Assistance Systems (ADAS)
Chart - Analog Devices Inc. MAX96724/F/R GMSL2/1 to CSI-2 Deserializer

Simplified Block Diagram

Block Diagram - Analog Devices Inc. MAX96724/F/R GMSL2/1 to CSI-2 Deserializer
Yayınlandı: 2023-04-06 | Güncellenmiş: 2025-09-30