Analog Devices / Maxim Integrated MAXREFDES165 4-Channel IO-Link® Master
Analog Devices MAXREFDES165 4-Channel IO-Link® Master is a fully IO-Link-compliant, 4-port IO-Link master reference design. This design uses the TMG TE IO-Link master stack and is both an IO-Link master reference design and a development and test system for IO-Link sensors/actuators. Four IO-Link ports allow for simultaneous testing of up to four different sensors (or actuators). The reference design has four robust female M12 connectors—the most common connector used for IO-Link—and ships with an IO-Link cable for connecting quickly to IO-Link compatible sensors and actuators. An AC-to-DC (24VDC/1A) power supply can provide at least 250mA to each port simultaneously and more when fewer ports are used. A USB 2.0 Type B connector allows for quick connectivity of the Analog Devices MAXREFDES165 to a Windows® PC.Features
- Fully IO-Link Version 1.1 compliant
- TMG TE IO-Link master stack
- Easy to use IO-Link device tool V5 from TMG
- Four IO-Link master ports
- Ships with all required cables
- Field-update programmable
- Simultaneous four-port operation
- Easy-to-use GUI
- IODD import
Kit Contents
- MAXREFDES165# 4-port IO-Link master
- TMG IO-Link Device Tool software
- AC-to-DC 24V/1A output power converter
- One IO-Link cable
- USB 2.0 Type B cable
Required Equipment
- Windows 7, Windows 8, or Windows 10 PC with a USB port
- IO-Link sensor or IO-Link actuator
System Diagram
Yayınlandı: 2021-07-29
| Güncellenmiş: 2023-04-18