Analog Devices / Maxim Integrated MAXREFDES23DB Santa Cruz Reference Design

Analog Devices Inc. MAXREFDES23DB Santa Cruz Reference Design is a small IO-Link light sensor with six integrated sensors, ambient light (clear), red, green, blue, infrared, and temperature, all on a tiny printed circuit board (PCB) that is 6.5mm x 25mm. ADI, Renesas Electronics, and Technologie Management Gruppe Technologie und Engineering (TMG TE) collaborated in designing Santa Cruz as an IO-Link version 1.1/1.0 compliant light sensor reference design. The Santa Cruz design consists of an industry-standard ADI IO-Link device transceiver (MAX14821), an ultra-low-power, 16-bit microcontroller (RL78) utilizing an IO-Link device stack, and an ADI light sensor (MAX44008).

Features

  • Small IO-Link light sensor at 6.5mm x 25mm
  • IEC 61131-9
  • IO-Link version 1.1 and 1.0 compliant
  • Transient voltage suppressor (TVS) diodes that meet IEC 61000-4-2 (ESD) & IEC 61000-4-4 (EFT)
  • Field bus agnostic
  • Automatic sensor replacement
  • Low power
  • Reverse polarity and short-circuit protected
  • M12 circular housing compatible/no large box case needed

Applications

  • IO-Link sensors
  • Industrial light sensors
  • Color sensors
  • Contrast sensors
  • Color sorting
  • Gas and fluid analysis
  • Label presence
  • Lid insertion verification
  • Shrink-wrap presence
  • Tamper-proof seal confirmation
  • Visual inspection replacement
  • Automatic display brightness
  • Process control
  • Industrial automation
  • PLC

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXREFDES23DB Santa Cruz Reference Design
Yayınlandı: 2014-02-21 | Güncellenmiş: 2023-04-19