MEAN WELL GSM40/60/120B Medical Power Supplies

MEAN WELL GSM40/60/120B/160B/220B Medical Power Supplies are third edition of IEC60601-1 certified, high performance 40/60/120/220W desktop type medical adapters. Their design follows 2xMOPP (Means of Patient Protection) offers ultra-low leakage current of less than 100μA.

Other features include high efficiency up to 91%, 94.5% for 220B, and low no load power consumption less than 0.15W. The GSM40/60/120B/220B all comply with ErP step 2 of European Union, EISA 2007 (Energy Independence and Security Act of 2007) of USA, and etc.

Potential applications for these MEAN WELL power supplies are mobile clinical workstations, oral irrigator, portable hemodialysis machine, breathing machine, medical computer monitor.

Features

  • Universal AC Input / Full range
  • 2 pole AC inlet IEC320-C8
  • Built-In active PFC function
  • High efficiency up to 91.5%, 94% (GSM160B)
  • Short circuit, overload, overvoltage, and overtemperature protection
  • Fully enclosed plastic case
  • Medical safety approved (2x MOPP between primary to secondary)
  • Class II power (without earth pin)
  • LED indicator for power on
  • No load power consumption<0.15W<><li="" style="box-sizing: border-box;"> <></li="">
  • ErP step2 compliant (level V)
  • Energy efficiency Level VI (GSM160B, GSM220B)
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 100% full load burn-in test
  • Optional lock type DC plug
  • 3 years warranty

Applications

  • Mobile clinical workstation
  • Oral irrigator
  • Portable hemodialysis machine
  • Breath Machine
  • Medical computer monitor
View Results ( 18 ) Page
Parça Numarası Veri Sayfası Giriş Voltajı Çıkış Gücü Çıkış Voltajı -Kanal 1 Çıkış Akımı Kanalı 1 DC Çıkış Konnektörü Verim DC Çıkış Kablosu Uzunluğu
GSM220B24-R7B GSM220B24-R7B Veri Sayfası 80 VAC to 264 VAC, 113 VDC to 370 VDC 221 W 24 VDC 9.2 A 4 Pin DIN Plug Level VI 1 m
GSM60B12-P1J GSM60B12-P1J Veri Sayfası 80 VAC to 264 VAC, 120 VDC to 370 VDC 60 W 12 VDC 5 A 2.1 mm Barrel Plug (2.1x5.5) Level V 1 m
GSM120B15-R7B GSM120B15-R7B Veri Sayfası 80 VAC to 264 VAC, 113 VDC to 370 VDC 105 W 15 VDC 7 A 4 Pin DIN Plug Level V 1.2 m
GSM120B24-R7B GSM120B24-R7B Veri Sayfası 80 VAC to 264 VAC, 113 VDC to 370 VDC 120 W 24 VDC 5 A 4 Pin DIN Plug Level V 1.2 m
GSM120B48-R7B GSM120B48-R7B Veri Sayfası 80 VAC to 264 VAC, 113 VDC to 370 VDC 120 W 48 VDC 2.5 A 4 Pin DIN Plug Level V 1.2 m
GSM40B05-P1J GSM40B05-P1J Veri Sayfası 80 VAC to 264 VAC, 113 VDC to 370 VDC 25 W 5 VDC 5 A 2.1 mm Barrel Plug (2.1x5.5) Level V 1 m
GSM40B15-P1J GSM40B15-P1J Veri Sayfası 80 VAC to 264 VAC, 113 VDC to 370 VDC 40 W 15 VDC 2.67 A 2.1 mm Barrel Plug (2.1x5.5) Level V 1.5 m
GSM40B24-P1J GSM40B24-P1J Veri Sayfası 80 VAC to 264 VAC, 113 VDC to 370 VDC 40 W 24 VDC 1.67 A 2.1 mm Barrel Plug (2.1x5.5) Level V 1.5 m
GSM40B48-P1J GSM40B48-P1J Veri Sayfası 80 VAC to 264 VAC, 113 VDC to 370 VDC 40 W 48 VDC 840 mA 2.1 mm Barrel Plug (2.1x5.5) Level V 1.5 m
GSM60B24-P1J GSM60B24-P1J Veri Sayfası 80 VAC to 264 VAC, 120 VDC to 370 VDC 60 W 24 VDC 2.5 A 2.1 mm Barrel Plug (2.1x5.5) Level V 1.5 m
Yayınlandı: 2014-08-11 | Güncellenmiş: 2024-07-18