MEAN WELL HRP-150N3, HRP-300N3, & HRP-600N3 Power Supplies

MEAN WELL HRP-150N3, HRP-300N3, and HRP-600N3 Power Supplies withstand 300VAC surge input for up to 5s and offer up to 350% peak power capability (300% for 150W). These modules feature a full range input of 85VAC to 264VAC, an ultra-wide ±15% adjustable output voltage range, and a -40°C to +70°C temperature range. The 150W and 300W models offer a 1U low-profile design. The HRP series includes a built-in remote sense function and short-circuit, overload, overvoltage, and overtemperature protection. The units come with a five-year warranty. MEAN WELL HRP-150N3, HRP-300N3, and HRP-600N3 Power Supplies are ideal for industrial automation machinery, telecommunication equipment, and mechanical and electrical equipment.

Features

  • Universal AC input (85VAC to 264VAC)
  • Withstands 300VAC surge input for up to 5 seconds
  • Up to 350% peak power capability (300% for 150W)
  • Built-in constant current limiting circuit
  • Ultra-wide ±15% adjustable output voltage range
  • -40°C to +70°C temperature range
  • Withstands 5G vibration
  • Short-circuit, overload, overvoltage, and overtemperature protection
  • Built-in remote sense function
  • 1U low profile (150W and 300W)
  • Same form and fit as previous HRP-N series
  • 5-year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Diagnostic or biological facilities
  • Test or measurement systems
  • Telecommunication equipment

Videos

Yayınlandı: 2020-10-21 | Güncellenmiş: 2024-07-23