MEAN WELL HRPG-1000N3 1000W Ultra-High Peak Power Supplies
MEAN WELL HRPG-1000N3 1000W Ultra-High Peak Power Supplies feature an enclosed design with up to 320% peak power capability to meet higher wattage requirements. These single-output AC/DC devices offer high efficiency of >94%, a wide input voltage range of 90VAC to 264VAC, and four output options: 12V, 24V, 36V, and 48V. The HRPG-1000N3 units are cooled by the built-in fan with speed control, working for temperatures up to +70°C. Other built-in functions include auxiliary power, remote sense, and remote on-off control. MEAN WELL HRPG-1000N3 1000W Ultra-High Peak Power Supplies comply with UL/IEC/EN 62368-1 certification for use with various electronic equipment or mechanical equipment. Applications include industrial automation, mechanical and electrical equipment, emergency lighting systems, test and measurement instruments, laser-related machines, and more.Features
- Enclosed design
- High efficiency
- Overtemperature, overvoltage, overload, and short-circuit protection
- Built-in fan ON/OFF control
- Built-in DC OK, remote ON-OFF, and remote sense
- Complies with UL/IEC/EN 62368-1 certification
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Motor loading
- Emergency lighting system
- Factory control or automation apparatus
- Test and measurement instruments
- Laser-related machines
- Aging equipment
- RF
- For inductive and capacitive load
Specifications
- Up to 320% peak power capability
- 90VAC to 264VAC Input voltage range
- 12V, 24V, 36V, and 48V Output options
- >94% Efficiency
- Up to 4000W (3+1) current sharing
- 5v/0.3A Standby power
- <0.85W No-load power consumption
- 5-Year warranty
Videos
Application Examples
Series
Ordering information
Yayınlandı: 2023-11-08
| Güncellenmiş: 2024-02-29