MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers
MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers operate from 180VAC to 528VAC with a rated current range from 2800mA to 14,000mA. The series features a constant power mode wide output voltage range, potentiometer-adjustable dimmer function, smart timer dimming, and 3-in-1 dimming (dim-to-off). All models operate in temperatures between -40°C and 90°C under free air convection due to a fanless design. These IP67 LED drivers are built with a Class I metal housing design suitable for indoor or outdoor installations. MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers support a typical lifetime of more than 50,000 hours and come with a five-year warranty.Features
- 180VAC to 528VAC wide input range
- Constant power mode output
- Metal housing with class I design
- IP67 rated for indoor and outdoor installations
- Built-in active PFC function
- 2800mA to 14,000mA rated current
- Potentiometer-adjustable dimmer function, smart timer dimming, 3-in-1 dimming (dim-to-off)
- >50,000 hours typical lifetime
- 5-year warranty
Applications
- Harbor lighting
- LED high-bay lighting
- Parking lot lighting
- LED fishing lamps
- Horticulture lighting
- Stadium lighting
Naming Convention
Videos
Yayınlandı: 2018-06-01
| Güncellenmiş: 2023-01-17