MEAN WELL IRM-01 1W AC-DC Power Supply Modules

MEAN WELL IRM-01 1W AC-DC Power Supply Modules achieve up to 77% efficiency and offer <0.075W no-load power consumption. These 1W miniature, single-output, encapsulated devices comply with EN 55032 Class B standards without additional components and have a universal input voltage range of 85VAC to 305VAC. The series withstands up to 5G anti-vibration demand while providing dust and moisture resistance as well as heat dissipation. Protections include short circuit, overload, and overvoltage. The phenolic case design uses fully potted silicone for heat dissipation. Applications for MEAN WELL IRM-01 1W AC-DC Power Supply Modules include factory automation equipment, mechanical equipment, industrial electrical equipment, and handheld electronic devices.

Features

  • Compact size, 33.7mm x 22.2mm x 15mm dimensions
  • 85VAC to 305VAC universal input voltage range
  • <0.075W no-load power consumption
  • Complies with EN 55032 Class B without additional components
  • Up to 5G anti-vibration levels
  • Up to 77% efficiency
  • Short-circuit, overload, and overvoltage protection
  • Phenolic case design using fully potted silicone for heat dissipation
  • 3-year warranty

Applications

  • Factory automation equipment
  • Mechanical equipment
  • Industrial electrical equipment
  • Handheld electronic devices

Block Diagram

Block Diagram - MEAN WELL IRM-01 1W AC-DC Power Supply Modules
Yayınlandı: 2018-11-14 | Güncellenmiş: 2025-12-15