MEAN WELL IRM 1W-90W AC/DC Power Supplies
MEAN WELL IRM Series features a miniature encapsulated AC/DC power supply. These 1W to 90W onboard modules offer a compact size and low load power consumption at standby mode. Extremely low (<0.1W / <0.075W) no-load power consumption allows designers to easily conform to the requirements of the Energy-related Products (ErP) directive and EISA. The MEAN WELL IRM Series complies with UL/CUL/TUV/CB/CE certificates for safety. Suitable applications include electronic instruments, factory automation, and electrical or mechanical equipment.
Features
- Dimensions (L x W x H)
- IRM-01/02/03: 33mm x 22.2mm x 15mm
- IRM-05/10: 45.7mm x 25.4mm x 21.5mm
- IRM-15/20: 52.4mm x 27.2mm x 24mm
- IRM-30: 69.5mm x 39mm x 24mm
- IRM-45/60:
- PCB-mounting style: 87mm x 52mm x 29.5mm
- Screw-terminal style: 109mm x 52mm x 33.5mm
- IRM-90:
- PCB-module type (IRM-90): 87mm x 52mm x 29.5mm
- Screw-terminal type (IRM-90-xST): 109mm x 52mm x 33.5mm
- No-load power consumption
- <0.1W
- <.075W
- Extremely miniature size
- 85VAC to 264VAC full range input
- Protection from short circuit, overload, and overvoltage
- Cooling by free air convection
- -30°C to +70°C working temperature range
- Isolation Class II
- Withstands 5G vibration test
- UL / CUL / TUV / CB / CE certifications
Yayınlandı: 2013-12-17
| Güncellenmiş: 2026-01-16