MEAN WELL IRM-60 60W AC-DC Power Supply Modules

MEAN WELL IRM-60 60W AC-DC Power Supply Modules are miniature, single-output, encapsulated devices that achieve up to 91% efficiency. This 60W series offers a universal input voltage range of 85VAC to 264VAC and includes models with a PCB-mounting or screw-terminal style. The Class II modules are cooled by free-air convection and protect against short-circuit, overload, and overvoltage events while providing <0.1W no-load power consumption. MEAN WELL IRM-60 60W AC-DC Power Supply Modules withstand up to 5G anti-vibration demands and resist dust and moisture resistance. Typical applications include mechanical equipment, factory automation equipment, industrial electrical equipment, and handheld electronic devices.

Features

  • Compact size, 87mm x 52mm x 29.5mm dimensions
  • Up to 91% efficiency
  • 85VAC to 264VAC universal input voltage range
  • <0.1W no-load power consumption
  • 100% full-load burn-in test
  • Short-circuit, overload, and overvoltage protection
  • Free-air convection cooling
  • 3-year warranty

Applications

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic devices

Block Diagram

Block Diagram - MEAN WELL IRM-60 60W AC-DC Power Supply Modules
Yayınlandı: 2018-11-15 | Güncellenmiş: 2025-12-15