MEAN WELL IRM-05 5W AC-DC Power Supply Modules

MEAN WELL IRM-05 5W AC-DC Power Supply Modules are a miniature, single-output, encapsulated-type power supply family with a universal input voltage range of 85VAC to 264VAC. These 5W devices are cooled by free-air convection and feature high reliability, a 100% full-load burn-in test, and <0.1W no-load power consumption. The series protects against short-circuit, overload, and overvoltage events and comes with a three-year warranty. Ideal applications for MEAN WELL IRM-05 5W AC-DC Power Supply Modules include mechanical equipment, factory automation equipment, industrial electrical equipment, and handheld electronic devices.

Features

  • Compact size, 43.7mm x 25.4mm x 21.5mm dimensions
  • 85VAC to 305VAC universal input voltage range
  • <0.1W no-load power consumption
  • 100% full-load burn-in test
  • Short-circuit, overload, and overvoltage protection
  • Free-air convection cooling
  • 3-year warranty

Applications

  • Factory automation equipment
  • Mechanical equipment
  • Industrial electrical equipment
  • Handheld electronic devices

Block Diagram

Block Diagram - MEAN WELL IRM-05 5W AC-DC Power Supply Modules
Yayınlandı: 2018-11-14 | Güncellenmiş: 2025-12-15