MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules
MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.Other features include 93% high efficiency, a wide operating temperature range of -30°C to +80°C, 100W peak capability for 10s, and an operating altitude of up to 4000m. IRM-90 Green Power Supply Modules are fully potted for heat dissipation, dustproofing, moisture proofing, and anti-vibration.
Features
- Class II meets EN55032 Class B without external EMI filtering components
- 80VAC to 305VAC input (suitable for 277VAC in North America)
- Low no-load power consumption <0.21W
- -30°C to +80°C wide operating temperature
- Short circuit, overload, and overvoltage protections
- Fully potted for heat dissipation, dustproof, moisture proof, and anti-vibration
- Operating altitude up to 4000m
- Certified to ITE 62368-1 safeties: UL/CUL/TUV/CB/EAC/CE
- Dimensions (LxWxH):
- PCB module type (IRM-90): 87mm x 52mm x 29.5mm
- Screw terminal type (IRM-90-xST): 109mm x 52mm x 33.5mm
- 3-year warranty
Applications
- Industrial electrical equipment
- Mechanical equipment
- Factory automation equipment
- Handheld electronic devices
Block Diagram
Yayınlandı: 2020-01-27
| Güncellenmiş: 2024-07-17