MEAN WELL LOP-400/500/600 PCB Medical Power Supplies

MEAN WELL LOP-400/500/600 PCB Medical Power Supplies feature a comprehensive 12V to 54V voltage range within a 5" x 3" compact package. The power supplies provide high reliability, high efficiency, and a safety-oriented built-in PCB with excellent EMC performance. The MEAN WELL LOP-400/500/600 PCB Medical Power Supplies are suitable for Class I and II systems and compliant with multiple safety standards, including 62368-1, 60601-1, 61558-1, and 60335-1. The power supplies operate within an 80VAC to 264VAC input voltage range and a 47Hz to 63Hz frequency range. The LOP-400/500/600 series are ideal for high-power applications, including industrial automation machinery, security systems, mechanical/electrical equipment, network equipment, telecom devices, power-over-Ethernet (POE) power sourcing equipment, home automation, and medical devices.
Chart - MEAN WELL LOP-400/500/600 PCB Medical Power Supplies

Features

  • 5" x 3" compact size
  • 27.5mm low profile (LOP-400)
  • 30.5mm low profile (LOP-500)
  • 33.5mm to 35mm low profile (LOP-600)
  • Suitable for Class I and Class II installations
  • Overvoltage category III
  • Overload protection
  • Overvoltage protection
  • Overtemperature protection
  • Short-circuit protection
  • Built-in 12V/0.5A for external FAN
  • Built-in remote sense
  • ITE 62368-1 certified
  • Medical 60601-1 certified
  • Household 60335-1 certified
  • Industrial 61558-1/-2-16 certified

Applications

  • Industrial automation machinery/control systems
  • Security systems
  • Mechanical and electrical equipment
  • Electronic instruments
  • Network equipment
  • Telecom devices
  • POE power sourcing equipment
  • Home automation
  • Medical devices

Specifications

  • LOP-400
    • 12VDC to 54VDC output voltage range
    • 11.1A to 50A peak output current range
    • 600W peak output rated power
    • 120mVp-p to 250mVp-p max ripple and noise range
    • 80VAC to 264VAC input voltage range
    • 47Hz to 63Hz frequency range
    • 94% to 95% typical efficiency
    • 4.2A typical AC current at 115VAC
    • -40°C to +80°C operating temperature range
  • LOP-500
    • 12VDC to 54VDC output voltage range
    • 13.9A to 62.5A peak output current range
    • 750W peak output rated power
    • 120mVp-p to 250mVp-p max ripple and noise range
    • 80VAC to 264VAC input voltage range
    • 47Hz to 63Hz frequency range
    • 93.5% to 95% typical efficiency
    • 5.2A typical AC current at 115VAC
    • -40°C to +80°C operating temperature range
  • LOP-600
    • 12VDC to 54VDC output voltage range
    • 16.7A to 75A peak output current range
    • 900W peak output rated power
    • 120mVp-p to 250mVp-p max ripple and noise range
    • 80VAC to 264VAC input voltage range
    • 47Hz to 63Hz frequency range
    • 93% to 95% typical efficiency
    • 6.4A typical AC current at 115VAC
    • -40°C to +80°C operating temperature range
Chart - MEAN WELL LOP-400/500/600 PCB Medical Power Supplies
Yayınlandı: 2024-01-15 | Güncellenmiş: 2024-05-03