MEAN WELL LOP-200/300 Power Supplies

MEAN WELL LOP-200/300 Power Supplies offer power ratings of 200W and 300W and a low-profile design with an input range of 80VAC to 264VAC. Multiple protections are included in these power supplies, including short circuit, overload, overvoltage, and overtemperature. These power supplies are suitable for Class I or Class II installations and feature extremely low leakage current, high power density, and a compact footprint of 4" x 2". The LOP-200/300 power supplies comply with international safety regulations, such as ITE 62368-1, Medical 60601-1, Household 60335-1, and Industrial 61558-1/-2-16. MEAN WELL LOP-200/300 Power Supplies are suitable for industrial automation machinery, medical devices, electronic instruments, and industrial control systems.
MEAN WELL LOP-200/300 Power Supplies

Features

  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Overtemperature
  • Compact, low-profile design
  • Highly reliable
  • Extremely low leakage current

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment, or apparatus
  • Power sourcing equipment of PoE
  • Medical devices

Specifications

  • 4" x 2" dimensions
  • 25.4mm profile
  • 80VAC to 264VAC input range with PFC
  • 150% peak load at 3s
  • Suitable for Class I or Class II installations
  • Overvoltage category III
  • Up to 94% efficiency
  • Operating altitude up to 5000m
  • -40°C to +80°C operating temperature range
  • LOP-200
    • 140W convection
    • 200W with FAN 10.98CRM forced-cooled
  • LOP-300
    • 180W convection
    • 300W with FAN 10.98CRM forced-cooled
Yayınlandı: 2023-12-08 | Güncellenmiş: 2024-05-30