MEAN WELL OWA-200E & OWA-200U Series 200W Adapters
MEAN WELL OWA-200E and OWA-200U Series 200W Adapters are single-output, moisture-proof units with interiors that are fully potted with silicone to enhance heat dissipation. With a working efficiency of up to 94%, both series are cooled by free air convection in a working temperature range from -40°C to +70°C. These Class II power units offer built-in active PFC function, <0.15W no-load power consumption, and a 5-year warranty. The OWA-200E units feature a European-type AC plug, 180VAC to 264VAC input range, and compliance with IEC/EN 61558-1,-2-16, and IEC/EN 60335-1 for household appliances (except OWA-200E-48/54). The OWA-200U adapters offer a North American-type AC plug, universal AC input, and simplify connections with an electric device requiring a waterproof function. The OWA-200U series is UL listed and certified for dry and damp locations.Typical applications for MEAN WELL OWA-200E and OWA-200U adapters include household appliances and chargers, industrial field PC adapters, point-of-sale (POS) and kiosk systems, products in dusty or humid environments, and more.
Features
- OWA-200E
- European-type AC plug
- 180VAC to 264VAC input range
- Complies with IEC/EN 61558-1,-2-16 and IEC/EN 60335-1 (except for OWA-200E-48,54) for household appliances
- Short-circuit, overload, overvoltage, and overtemperature protection
- OWA-200U
- North American-type AC plug
- Universal AC input / full range (100VAC to 264VAC, 142VDC to 370VDC)
- Short-circuit, overcurrent, overvoltage, and overtemperature protection
- UL listed, suitable for dry and damp locations
- Both types
- Various DC plug quick adapter accessories available
- Class II power unit, no FG
- Built-in active PFC function
- High efficiency up to 94%
- <0.15W no-load power consumption
- Energy efficiency Level VI
- Fully isolated plastic case with IP67
- Complies with ELI ErP and CoC Version 5
- Fanless design, cooling by free air convection
- 5-year warranty
Applications
- Industrial field PC adapters
- POS and kiosk systems
- General electronic products in dusty or humid environments
- Portable battery chargers
- Electric lawnmower chargers
- Household devices
Videos
Yayınlandı: 2021-05-24
| Güncellenmiş: 2025-01-19