MEAN WELL OWA LED Power Supplies

MEAN WELL OWA LED Power Supplies are available in a range of power options, including 60W, 90W, 120W, and 200W. These power supplies have a 90VAC to 264VAC input voltage range and <0.15W no-load power consumption. The modules feature an IP67 design for the power supply body and a Class II design, without functional ground (FG). MEAN WELL OWA LED Power Supplies meet level VI energy efficiency requirements and are ideal for use in a variety of LED lighting applications.

Features

  • Available in 60W, 90W, 120W and 200W power ratings
  • IP67 design for power supply body
  • Class II design, without functional ground (FG)
  • 90VAC to 264VAC input voltage range
  • <0.15W no-load power consumption
  • Energy efficiency level VI
Yayınlandı: 2018-11-22 | Güncellenmiş: 2024-07-18