MEAN WELL SCWN03 & DCWN03 3W DC-DC Regulated Converters
MEAN WELL SCWN03 and DCWN03 3W DC-DC Regulated Converters are available in a DIP24 package with an industry-standard pinout and a 2:1 wide input range. These units offer a wide working temperature of -40°C to +90°C, efficiency of up to 87%, and a 3KVDC I/P-O/P isolation voltage. Protections include short circuit (continuous), overload, and input undervoltage. Both series comply with EN55032 radiated Class A requirements without additional components. MEAN WELL SLC03 and DLC03 Regulated Converters are ideal for wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.Features
- 3W, DIP24 package with industry-standard pinout
- 2:1 wide input range
- -40°C to +90°C operating temperature range
- No minimum load required
- Complies with EN55032 radiated Class A requirements without additional components
- High efficiency up to 87%
- Short circuit (continuous), overload, and input undervoltage protection
- 3KVDC I/O isolation
- Remote on/off control and trimming output (10%)
- 3-year warranty
Applications
- Telecom / datacom systems
- Wireless networks
- Instruments
- Analyzers
- Industrial control facilities
- Detectors
- Data switches
Yayınlandı: 2017-06-05
| Güncellenmiş: 2025-09-09