MEAN WELL Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.

Features

  • Isolated, module-type DC-DC converters
  • 1" x 1", SIP, and DIP packages
  • International standard pins
  • High efficiency
  • Wide working temperature range
  • Overload and continuous short-circuit protection
  • Compliance with EN 55032 radiated class A without additional components

Applications

  • Industrial control
  • Telecommunications
  • Distributed power architectures
Yayınlandı: 2018-11-27 | Güncellenmiş: 2023-01-03