MEAN WELL SGAS15 Series 15W Industrial AC-DC Adapters
MEAN WELL SGAS15 Series 15W Industrial AC-DC Adapters are compact size highly reliable and desktop-style single-output green adapters. These adapters are class I/II power units that accept 90VAC to 264VAC input range and offer up to 86% efficiency. The whole series provides different models with output voltages ranging from 5VDC to 24VDC that can satisfy the demands of various types of consumer electronic devices. MEAN WELL SGAS15 Series 15W Industrial AC-DC Adapters feature a UL 94V-0 flame-retardant plastic case to effectively prevent electric hazards. Typical applications include telecommunications, consumer electronics, office facilities, and industrial equipment.SGAS15A Series
The SGAS15A adapters are class I power units (with FG) equipped with a standard IEC320-C14 3-pole AC inlet. These adapters are compliant with USA EISA 2007/DoE, EU, ErP, and meet Code of Conduct (CoC) Version 5.
SGAS15B Series
The SGAS15B adapters are class II power units (no FG) equipped with a standard IEC320-C8 2-pole AC inlet. These AC-DC adapters are compliant with USA EISA 2007/DoE, EU, ErP, and meet Code of Conduct (CoC) Version 5.
SGAS15U Series
The SGAS15U adapters are class II power units (no FG) equipped with a standard 2-pin US plug. These adapters are compliant with USA EISA 2007/DoE (Level VI) energy resolution.
SGAS15E Series
The SGAS15E adapters are class II power units (no FG) equipped with a standard 2-pin European plug. These adapters are compliant with EU, ErP, and meet Code of Conduct (CoC) Version 5.
Features
- Extreme small and miniaturized size
- Universal AC input / full range
- Class I/II power units
- Less than 0.075W no-load power consumption
- Comply with USA EISA 2007/DoE, EU, and ErP energy resolutions
- Does not occupy neighboring plug space regardless of insertion direction (only for E/U type)
- Fully enclosed plastic case
- Energy efficiency level VI
- Protections
- Short circuit
- Overload
- Overvoltage
- -20℃ to +70℃ working temperature range
- Pass LPS
- 7.5V/18V/48V models available
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipment
Comparisons